N1J14126

Hammond Manufacturing
546-N1J14126
N1J14126

Mfr.:

Description:
Wall Mounted Panel Enclosures N1 Enclosure w/panel - 14 x 12 x 6 - Steel/Gray

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
871,92 kr. 871,92 kr.
860,73 kr. 4.303,65 kr.
853,27 kr. 8.532,70 kr.
845,44 kr. 21.136,00 kr.
836,94 kr. 41.847,00 kr.
834,62 kr. 83.462,00 kr.
200 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Single Door
Steel
Gray
12 in
14 in
IP20
1
N1J
Brand: Hammond Manufacturing
Depth: 6 in
Housing Colour: Gray
Packaging: Bulk
Panel Height: 311 mm
Panel Width: 260 mm
Product: Wall Mount Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Sealed
Unit Weight: 7,257 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99