HN4FM606018

Hammond Manufacturing
546-HN4FM606018
HN4FM606018

Mfr.:

Description:
Floor Mounted Panel Enclosures HN4FM 3PT - WELD ASSEMBLY
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Floor Mounted Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
5 ft
5 ft
UL508A
HN4FM
Brand: Hammond Manufacturing
Depth: 18 in
Product: Floor Mount Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 235,868 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
HAMMOND