1554PB3

Hammond Manufacturing
546-1554PB3
1554PB3

Mfr.:

Description:
Push-button Enclosures Pushbutton Enclosure 3 PB x 30.5mm - 7.9 x 4.7 x 3.5in - Polycarbonate - N4X

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
297,28 kr. 297,28 kr.
252,30 kr. 1.261,50 kr.
237,53 kr. 2.375,30 kr.
217,24 kr. 5.431,00 kr.
209,03 kr. 10.451,50 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Push-button Enclosures
RoHS:  
Gray
Polycarbonate (PC)
7.9 in
4.7 in
3.5 in
IP66
4, 4X, 12, 13
1554PB
Brand: Hammond Manufacturing
Cover Colour: Gray
Depth: 3.5 in
Features: 3 Button
Housing Colour: Gray
Packaging: Bulk
Product: Pushbutton Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 331,122 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND