145D

Hammond Manufacturing
546-145D
145D

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, chassis mount, Input, 200K:1000 ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
9 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
192,77 kr. 192,77 kr.
172,77 kr. 1.727,70 kr.
167,18 kr. 4.179,50 kr.
162,63 kr. 8.131,50 kr.
156,51 kr. 15.651,00 kr.
151,59 kr. 37.897,50 kr.
150,69 kr. 75.345,00 kr.
1.000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Wire Lead
150 Hz to 15 kHz
200 kOhms
1 kOhms
Signal Level
1.63 in
0.88 in
0.81 in
145
Brand: Hammond Manufacturing
Maximum DC Current: 500 uA
Maximum DC Resistance: 3.6 kOhms
Power Rating: 10 mW
Primary Resistance: 3.6 kOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 33 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99