1456WK4BKBU

Hammond Manufacturing
546-1456WK4BKBU
1456WK4BKBU

Mfr.:

Description:
Operator Console Enclosures Sloped Metal Console

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
516,38 kr. 516,38 kr.
441,48 kr. 2.207,40 kr.
412,69 kr. 4.126,90 kr.
388,59 kr. 9.714,75 kr.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Operator Console Enclosures
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Sloped Console
Blue
Aluminum
20 in
1.667 ft
10.2 in
IP31
1456
Brand: Hammond Manufacturing
Cover Colour: Black
Depth: 4 in
Features: Comes In Self Adhesive Rubber Feetand Required Mounting Hardware
Housing Colour: Blue
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2,341 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9403208000
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
9403200090
JPHTS:
940320000
KRHTS:
9403209000
BRHTS:
94032090
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND