1456KL3WHBU

Hammond Manufacturing
546-1456KL3WHBU
1456KL3WHBU

Mfr.:

Description:
Operator Console Enclosures 15 Degree Slope Alum 11.3x3x10"Beige/Blu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
375,39 kr. 375,39 kr.
321,75 kr. 1.608,75 kr.
303,32 kr. 3.033,20 kr.
277,44 kr. 6.936,00 kr.
275,50 kr. 13.775,00 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Operator Console Enclosures
RoHS:  
Sloped Console
Blue
Aluminum
11.3 in
10 in
3 in
IP31
1456
Brand: Hammond Manufacturing
Cover Colour: White
Housing Colour: Blue
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,207 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND