1456KK4BKBU

Hammond Manufacturing
546-1456KK4BKBU
1456KK4BKBU

Mfr.:

Description:
Operator Console Enclosures 30 Degree Slope Alum 10.2x4x10"Black/Blu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
372,10 kr. 372,10 kr.
318,17 kr. 1.590,85 kr.
297,43 kr. 2.974,30 kr.
271,99 kr. 6.799,75 kr.
269,08 kr. 13.454,00 kr.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Operator Console Enclosures
RoHS:  
Sloped Console
Blue
Aluminum
10.2 in
10 in
4 in
IP31
1456
Brand: Hammond Manufacturing
Cover Colour: Black
Housing Colour: Blue
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,193 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7616991090
USHTS:
7616995190
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND