141B

Hammond Manufacturing
546-141B
141B

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, low profile PC board mount, 200K:1000 ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
226,11 kr. 226,11 kr.
199,18 kr. 1.991,80 kr.
189,11 kr. 4.727,75 kr.
183,96 kr. 9.198,00 kr.
179,19 kr. 17.919,00 kr.
176,28 kr. 44.070,00 kr.
174,79 kr. 87.395,00 kr.
1.000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Pin Terminal Transformers
Through Hole
200 Hz to 50 kHz
200 kOhms
1 kOhms
Single
Signal Level
0.78 in
0.66 in
0.46 in
141
Brand: Hammond Manufacturing
Power Rating: 4 mW
Primary Resistance: 3.775 kOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 85 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8504232900
CAHTS:
8538100000
USHTS:
8504314035
ECCN:
EAR99