140NEX

Hammond Manufacturing
546-140NEX
140NEX

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, studio grade impedance matching, 50:1500 ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
557,41 kr. 557,41 kr.
524,74 kr. 5.247,40 kr.
520,71 kr. 13.017,75 kr.
517,35 kr. 25.867,50 kr.
513,99 kr. 51.399,00 kr.
250 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Impedance Matching Transformers
Wire Lead
20 Hz to 20 kHz
50 Ohms
1.5 kOhms
Single
Signal Level - Impedance Matching
31.8 mm
25.4 mm
140EX
Bulk
Brand: Hammond Manufacturing
Power Rating: 5 mW
Primary Resistance: 5.3 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 116.5 Ohms
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99

140EX Impedance Matching Audio Transformers

Hammond's 140EX Studio-Grade Impedance Matching Audio Transformers operate in the 20Hz to 20KHz frequency range. The metal can construction provides excellent shielding from a broad range of external sources. They are designed for maximum bandwidth and low distortion (at +10dBm power level or less). The nickel core provides high permeability combined with low losses. Typical applications for these audio transformers include input/output isolation, line matching, driver, and hybrid applications.