SPJ/SM141L/PCC/PCC/01000

HUBER+SUHNER
455-SPJSM141L01000
SPJ/SM141L/PCC/PCC/01000

Mfr.:

Description:
RF Cable Assemblies SPJ, 4,1 mm, 6 GHz, PCC entry, 1000 mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
568,00 kr. 568,00 kr.
497,51 kr. 4.975,10 kr.
467,67 kr. 11.691,75 kr.
445,36 kr. 22.268,00 kr.
415,90 kr. 41.590,00 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Cable Assemblies
RoHS:  
Straight
Straight
1 m (3.281 ft)
50 Ohms
6 GHz
Brand: HUBER+SUHNER
Frequency Range: 3.8 GHz to 6 GHz
IP Rating: IP67
Minimum Frequency: 3.8 GHz
Polarity: Normal
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Part # Aliases: 85097763
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

Standard Plenum Jumper (SPJ) Cable Assemblies

HUBER+SUHNER Standard Plenum Jumper (SPJ) Cable Assemblies offer a low-loss, hand-formable, and plenum-rated solution. The assemblies come with a pre-assembled connector cable-entry (PCC) that allows designers to freely mount the coaxial connector. HUBER+SUHNER SPJ Cable Assemblies are engineered for applications where exceptional electrical performance and installation flexibility are critical. Designed with Sucoform hand-formable cables and plenum-rated materials, these jumpers deliver optimum voltage standing wave ratio (VSWR), low attenuation, and excellent PIM performance in space-constrained environments.