82_SMB-50-0-1/111_NH-1

HUBER+SUHNER
455-82SMB5001111NH1
82_SMB-50-0-1/111_NH-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMB straight PCB jack(f)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
52,07 kr. 52,07 kr.
47,15 kr. 471,50 kr.
44,54 kr. 890,80 kr.
43,42 kr. 2.171,00 kr.
36,40 kr. 3.640,00 kr.

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Connectors / Coaxial Connectors
PCB Connectors
SMB
Jack (Socket)
50 Ohms
4 GHz
Straight
Standard
Through Hole
Body Material: Brass
Body Style: Vertical PCB Mount
Brand: HUBER+SUHNER
Contact Material: Brass
Contact Type: Socket (Female)
Isolation: Non-Isolated
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMB
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Part # Aliases: 23017254
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99