33281819225005

HARTING
617-33281819225005
33281819225005

Mfr.:

Description:
Sensor Cables / Actuator Cables M8 T1 Hybr. m/fe str. PUR bk 0.5m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
797,10 kr. 797,10 kr.
664,24 kr. 6.642,40 kr.
622,69 kr. 15.567,25 kr.
602,62 kr. 30.131,00 kr.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M8
4 Position
M8
4 Position
Male / Female
0.5 m
4 A, 8 A
60 V
Black
Brand: HARTING
Jacket Material: Rigid Polyurethane (PUR)
Locking Mechanism: Screw
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99

M8 T1 Hybrid Cable Assemblies

HARTING M8 T1 Hybrid Cable Assemblies are shielded devices with 60VDC voltage and a 4A (data)/8A (power) current rating. These cable assemblies feature overmolded connector ends that are tamper-proof and rugged strain relief. The M8 T1 devices have a hybrid interface with additional high-current power pins, allowing for powering devices beyond PoDL capability. These cable assemblies operate at a temperature range of -40°C to 85°C. The M8 T1 devices are ideal for passenger information and entertainment systems, connections to Ethernet-enabled devices, and field device requirements.