21033812410

HARTING
617-21033812410
21033812410

Mfr.:

Description:
Audio Transformers / Signal Transformers M12 TRANS 10/100 BASE-T D STR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
60
Expected 01/09/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
176,65 kr. 176,65 kr.
150,17 kr. 1.501,70 kr.
140,77 kr. 3.519,25 kr.
132,34 kr. 7.940,40 kr.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Audio Transformers / Signal Transformers
RoHS:  
REACH - SVHC:
PoE Transformers
SMD/SMT
10 MHz to 100 MHz
1.5 kV
- 40 C
+ 85 C
Dual
Brand: HARTING
Current Rating: 3 A
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 60
Subcategory: Transformers
Unit Weight: 7,800 g
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
8504312990
CNHTS:
8504321000
USHTS:
8536694040
ECCN:
EAR99

M12 Receptacles with Integrated Magnetics

HARTING M12 Receptacles with Integrated Magnetics combine the functions of an IP65/IP67 connector and a transformer with no increase in size. These M12 connectors are designed for systems where Ethernet-capable components are connected to networks. They protect chips in devices through galvanic separation and ensure the decoupling of the ground potential between the cabling and the terminal. HARTING M12 magnetics receptacles save up to 30% board space by doing away with additional components such as capacitors and resistors. The devices provide power transfer via PoE+ and better signal integrity because the connector and transformer work together.