14030214301201

HARTING
617-14030214301201
14030214301201

Mfr.:

Description:
Fixed Terminal Blocks har-flexicon 3,50 TWIH-2 SPE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
19,99 kr. 19,99 kr.
14,40 kr. 144,00 kr.
12,91 kr. 322,75 kr.
11,64 kr. 582,00 kr.
11,26 kr. 1.126,00 kr.
9,85 kr. 2.462,50 kr.
8,95 kr. 4.475,00 kr.
8,36 kr. 8.360,00 kr.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Fixed Terminal Blocks
RoHS:  
2 Position
3.5 mm
PCB Mount
2.5 A
24 AWG
22 AWG
PCB Mount
Right Angle
Blue, White
Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 500
Subcategory: Terminal Blocks
Termination Style: Solder
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
8536901000
USHTS:
8536904000
ECCN:
EAR99

har-flexicon® Connectors for Ethernet & SPE

HARTING har-flexicon® Connectors for Ethernet and Single Pair Ethernet (SPE) are specifically designed and tested for Ethernet applications, ensuring robust and consistent connectivity. These terminal block-style connectors support a variety of Ethernet standards and power options and are ideal for critical applications. The color coding provides clear differentiation for easy identification, and the matching wire and insulator colors simplify installation and reduce errors. The connectors offer easy mating and use insulation displacement connection (IDC) technology for quick, tool-less wire termination. HARTING har-flexicon Connectors for Ethernet and SPE are designed to streamline installation and boost productivity in automation, robotics, telecommunications, and industrial applications.