09692815230

HARTING
617-09692815230
09692815230

Mfr.:

Description:
D-Sub Contacts DSUB MA STR 75 OHMS SOLDER CONTACT COAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
65,35 kr. 65,35 kr.
52,97 kr. 529,70 kr.
52,89 kr. 1.057,80 kr.
47,22 kr. 4.722,00 kr.
44,16 kr. 11.481,60 kr.
42,15 kr. 21.075,00 kr.
40,13 kr. 40.130,00 kr.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Contacts
RoHS:  
REACH - SVHC:
Pin (Male)
Coax Contacts
Copper Alloy
Gold
Solder
Bulk
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: D-Sub Contacts
Factory Pack Quantity: 20
Subcategory: D-Sub Connectors
Unit Weight: 1,810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Mixed D-Sub Connectors

HARTING Mixed D-Sub Connectors offer the advantage of an industry-standard I/O interconnect product with the ability to customize for any application. The range is designed around standard D-Sub shell sizes with the option to have a blend of contacts, such as signals with coaxial, power, high voltage, or pneumatic contacts. These connectors are fully shielded to help reduce EMI/RFI leakage, and all contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) version that is assembled in the reflow solder process to reduce assembly costs. Also available is a complete range of accessories such as clinch nuts, spacers, board locks, and female screw locks. HARTING Mixed D-Sub Connectors feature blind mating, versatility, reliability, and cost-effectiveness.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Coaxial D-Sub Connectors

HARTING Coaxial D-Sub Connectors are available in two variants: inner conductor soldered and outer part crimped (solder / crimp termination), as well as inner and outer part crimped (crimp / crimp termination). The crimp / crimp version is recommended for medium to large volumes because crimping is faster than soldering. The series offers a 2A working current, 750V / 50Hz test voltage, and ≤10mΩ contact resistance. HARTING Coaxial D-Sub Connectors operate in a 0 to 2GHz frequency range and -55°C to +135°C temperature range.