09458002810

HARTING
617-09458002810
09458002810

Mfr.:

Description:
Crimpers / Crimping Tools T1 Industrial crimp tool (AWG 28-26)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
8.705,45 kr. 8.705,45 kr.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Crimpers / Crimping Tools
Crimpers
Crimping Tool
Industrial Contacts
Brand: HARTING
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
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
8203200000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99

T1 Industrial Single-Pair Ethernet (SPE) Products

HARTING T1 Industrial Single-Pair Ethernet (SPE) Products feature a highly optimised, high-frequency design, shielding, and high mechanical robustness, making them an ideal choice to fulfil industrial SPE demands. The T1 products enable Ethernet data transmissions using only two wires (TW1STER) and the simultaneous power supply for terminals via Power over Data Line (PoDL). SPE offers barrier-free connections for equipment, sensors/actuator technology, and more by using end-to-end, IP-based communications up into the field level. This makes the field-level smart and simplifies the parameter setting, initialisation, and programming. The set-up, operation, and maintenance of equipment become more efficient and more cost-effective. The complete wiring is simpler and also considerably faster to install.