09454530500

HARTING
617-09454530500
09454530500

Mfr.:

Description:
Switch Contact Blocks / Switch Kits Module holder 3 Contact Blocks

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
29,47 kr. 29,47 kr.
27,38 kr. 273,80 kr.
23,95 kr. 1.197,50 kr.
22,83 kr. 2.283,00 kr.
22,23 kr. 4.446,00 kr.
21,26 kr. 10.630,00 kr.
20,89 kr. 20.890,00 kr.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Switch Contact Blocks / Switch Kits
RoHS:  
Accessories
Module Holder
3 Contact Block
Contact Block
Brand: HARTING
Color: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Switch Contact Blocks / Switch Kits
Factory Pack Quantity: 10
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Operator & Display Interface Solutions

HARTING offers a wide portfolio of pushbuttons and switches that form the interface between users and machines at the production line. These products meet the highest standards of safety and reliability. All models are designed for installation in enclosures and are divided into two diameter sizes of 22.3mm and 30.5mm. HARTING pushbuttons and switches offer protection ratings up to IP69K and are suitable for various applications, including control cabinets, electrical enclosures, assembly stations, industrial devices, and emergency stops.