09180097001

HARTING
617-09180097001
09180097001

Mfr.:

Description:
Flat Cables SEK CAB FLAT STD AWG28/7 09P sold per foot

In Stock: 7.027

Stock:
7.027 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,82 kr. 3,82 kr.
Full Reel (Order in multiples of 100)
3,82 kr. 382,00 kr.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Flat Cables
RoHS:  
28 AWG
304.8 mm (12 in)
Reel
Cut Tape
Brand: HARTING
Product Type: Flat Cables
Factory Pack Quantity: 100
Subcategory: Cable
Unit Weight: 727 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8544492900
CAHTS:
8544490019
USHTS:
8538908180
MXHTS:
85442099
BRHTS:
85389090
ECCN:
EAR99