09140006211

HARTING
617-09140006211
09140006211

Mfr.:

Description:
RF Connectors / Coaxial Connectors Female CONTACT GOLD PLATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 433

Stock:
433 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
159,87 kr. 159,87 kr.
140,70 kr. 1.407,00 kr.
132,71 kr. 2.654,20 kr.
129,80 kr. 6.490,00 kr.
127,19 kr. 12.719,00 kr.
119,29 kr. 23.858,00 kr.
116,90 kr. 58.450,00 kr.
1.000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Contacts
F Type
Socket (Female)
50 Ohms
Straight
RG-174U, 188A/U, 316U
Bulk
Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: Han-Modular
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Tradename: Han
Part # Aliases: 09-14-000-6211 09 14 000 6211 9140006211
Unit Weight: 2,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85367000
ECCN:
EAR99

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.