09032646850

HARTING
617-09-03-264-6850
09032646850

Mfr.:

Description:
DIN 41612 Connectors 64P 2A FEMALE STRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 768

Stock:
768 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
17,68 kr. 17,68 kr.
16,34 kr. 163,40 kr.
15,82 kr. 316,40 kr.
15,74 kr. 1.574,00 kr.
13,35 kr. 2.670,00 kr.
12,53 kr. 25.060,00 kr.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
65 Position
2 Row
2.54 mm
Type C
Press Fit
Straight
2 A
Nickel
Copper Alloy
DIN-Signal C
Tray
Brand: HARTING
Housing Material: Thermoplastic (TP)
Product Type: DIN 41612 Connectors
Rows Loaded: a + c
Factory Pack Quantity: 100
Subcategory: Backplane Connectors
Tail Length: 4.5 mm
Tradename: DIN-Signal
Part # Aliases: 09-03-264-6850 09 03 264 6850 9032646850
Unit Weight: 14,440 g
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

DIN 41612 Connectors

HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.