08914090301A0

HARTING
617-08914090301A0
08914090301A0

Mfr.:

Description:
EV Charging Cables Cable Mode3 Type2 20A 3ph 5m spiral

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 09/03/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.003,53 kr. 2.003,53 kr.
1.957,65 kr. 19.576,50 kr.
1.646,12 kr. 41.153,00 kr.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: EV Charging Cables
RoHS:  
Mode 3
7.5 m
20 A
480 V
7 Position
3 Phase
Thermoplastic polyurethane (TPU)
12.8 mm
Black
- 30 C
+ 50 C
IP44
Type 2
Type 2
Brand: HARTING
Connector End A Pin Count: 7 Position
Connector End B Pin Count: 7 Position
Flammability Rating: UL 94 V-0
Product: EV Charging Cable
Product Type: EV Charging Cables
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Automotive Type 2 AC Mode 3 Charging Cables

HARTING Automotive Type 2 AC Mode 3 Charging Cables are made in Romania with a functional, ergonomic design. With charging power up to 22kW, 20A or 32A, the charging cables are available in 1-phase or 3-phase. The HARTING automotive charging cables meet IEC 62196-2 and IEC 62893, and withstand over 10,000 mating cycles.