02050001511

HARTING
617-02050001511
02050001511

Mfr.:

Description:
DIN 41612 Connectors DIN-SIG.HAR-BUS64 CONTACT-F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.296

Stock:
6.296 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,09 kr. 6,09 kr.
5,12 kr. 51,20 kr.
4,92 kr. 123,00 kr.
4,80 kr. 240,00 kr.
4,60 kr. 460,00 kr.
4,19 kr. 1.047,50 kr.
3,77 kr. 1.885,00 kr.
3,42 kr. 3.420,00 kr.
Full Reel (Order in multiples of 5000)
3,04 kr. 15.200,00 kr.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Contacts
Har-Bus 64
Crimp
Straight
1 A
Gold
Copper Alloy
har-bus 64
Reel
Cut Tape
Brand: HARTING
Contact Gender: Female
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 5000
Subcategory: Backplane Connectors
Wire Gauge: 28-20
Part # Aliases: 02-05-000-1511 02 05 000 1511 2050001511
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

DIN 41612 Connectors

HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.

har-bus 64® VME64x Connectors

HARTING har-bus® 64 VME 64x Connectors meet the demand for faster processing speeds and data transmission rates. Designed as an extension of the DIN 41612 standard 3-row 96-way C-type connectors, these VME-based connectors provide two additional rows and 160 contacts. HARTING har-bus® 64 VME 64x Connectors offer an improved signal/ground ratio for reliable signal data transfer at rates up to 320MByte/s, user-defined pins for test and maintenance bus lines, and voltage supplies for 3.3V and 48V system components.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.