TG10G-S101NJRLTR

HALO Electronics
493-TG10G-S101NJRLTR
TG10G-S101NJRLTR

Mfr.:

Description:
Audio Transformers / Signal Transformers 10GBASET SMD ISO MOD w/ 3-Wire CMR Chokes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 400   Multiples: 400
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
42,00 kr. 16.800,00 kr.
40,13 kr. 32.104,00 kr.
38,94 kr. 77.880,00 kr.

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
PoE Isolation Transformers
Module
SMD/SMT
1 MHz to 500 MHz
1.5 kV
0 C
+ 70 C
4 Channel
10G Base-T Interface
SMD-24
13.84 mm
12.19 mm
6.35 mm
TG10G
Reel
Brand: HALO Electronics
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 400
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99

10GBASE-T Ethernet Transformers

HALO Electronics 10GBASE-T Ethernet Transformers are SMD 24-Pin single port isolation modules available only in data or with PoE. These transformers are available in 4 Pair Power over Ethernet (4PPoE) and  IEEE802.3an/af/at/bt2 compliant options. The 10GBASE-T transformers also offer higher power variants.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.