TG04-APL7NSNL

HALO Electronics
493-TG04-APL7NSNL
TG04-APL7NSNL

Mfr.:

Description:
Audio Transformers / Signal Transformers Singal Transformer Power Line Comm 6P SMD AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 791

Stock:
791 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
30,59 kr. 30,59 kr.
19,77 kr. 494,25 kr.
16,11 kr. 805,50 kr.
13,06 kr. 1.306,00 kr.
10,97 kr. 2.720,56 kr.
9,40 kr. 5.245,20 kr.
9,03 kr. 9.517,62 kr.
8,80 kr. 18.004,80 kr.

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Isolation Transformers
SMD/SMT
140 uH
1.5 kVAC
- 40 C
+ 125 C
SMD-6
8.13 mm
7.11 mm
5.08 mm
AEC-Q200
Tube
Brand: HALO Electronics
Maximum DC Resistance: 500 mOhms
Operating Temperature Range: - 40 C to + 125 C
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 62
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

Power Line Communications Modules

HALO Electronics Power Line Communications (PLC) Modules are isolation transformers that are optimized for Lumissil Microsystems® IS32CG5317 HomePlug transceivers. These devices are compatible with Lead-free soldering process conditions per IPC/JEDC J-STD-020C. The power line communications modules are UL/EN62368 recognized with an extended operating temperature range of -40°C to +125°C. These devices are fundamentally designed for Power Line Communication (PLC) applications.