82-301-61

Grayhill
706-82-301-61
82-301-61

Mfr.:

Description:
Input Devices Keypad SPST 3 Btn unlighted Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
89,22 kr. 89,22 kr.

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Input Devices
RoHS:  
Keypads
Gray
Unlighted 3 button module for legend insert
Brand: Grayhill
Current Rating: 100 mA
Product Type: Input Devices
Factory Pack Quantity: 1
Subcategory: Input Devices
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL