26ASD45-01PAJS

Grayhill
706-26ASD45-01PAJS
26ASD45-01PAJS

Mfr.:

Description:
Encoders 26ASD45-01-1-AJS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
246,70 kr. 246,70 kr.
243,12 kr. 1.215,60 kr.
240,81 kr. 2.408,10 kr.
137,34 kr. 3.433,50 kr.

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
26
PCB Mount
Mechanical Encoders
Absolute
4 PPR
Rotary
4 Channel
Through Hole
Binary Coded Decimal (BCD)
1/8 in
D / Flatted
Without Switch
Brand: Grayhill
Bushing Material: Metal
Bushing Size: 1/4 in x 1/4 in
Bushing Thread: 1/4-28 UNF-2A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: 3/8 in
Size/Dimension: 1/2 in
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: 26ASD45-01-1-AJS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543909000
USHTS:
8543704500
ECCN:
EAR99