SWT0325-073016TSK

GCT
640-SWT0325073016TSK
SWT0325-073016TSK

Mfr.:

Description:
Tactile Switches Tactile Switch, SPST-NO, 6.0 x 6.0mm, Top act, 7.3mm high, 160g, T/H

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.944

Stock:
3.944 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
1,60 kr. 1,60 kr.
1,37 kr. 13,70 kr.
1,21 kr. 30,25 kr.
1,04 kr. 104,00 kr.
0,933 kr. 233,25 kr.
Full Reel (Order in multiples of 1000)
0,753 kr. 753,00 kr.
0,709 kr. 1.418,00 kr.
0,642 kr. 6.420,00 kr.
0,589 kr. 11.780,00 kr.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Tactile Switches
RoHS:  
PCB Mount
Square
160 gf
50 mA
12 VDC
SPST
Through Hole
Black
6 mm
6 mm
7.3 mm
SWT
100000 Cycle
Reel
Cut Tape
Brand: GCT
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switche
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.25 mm
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
8536500090
USHTS:
8536509031
ECCN:
EAR99

Tactile Switches

GCT Tactile Switches feature profiles between 0.35mm and 5.10mm for serving a variety of designs, including space-constrained applications. IP67 versions are designed for applications used in challenging environments. GCT Tactile Switches offer an activation force of 100g to 400g and a cycle rating of up to 500K. These reliable, precision tact switches serve a wide range of applications, from consumer remote controllers to high-specification industrial equipment.