SIM2070-6-0-30-00-A

GCT
640-SIM2070603000A
SIM2070-6-0-30-00-A

Mfr.:

Description:
Memory Card Connectors SIM Card Connector - 3.44mm Profile,Receiver type 6 Pin, SMT, with Normally Closed Card Detection switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.097

Stock:
1.097 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
10,67 kr. 10,67 kr.
9,33 kr. 93,30 kr.
8,95 kr. 223,75 kr.
8,73 kr. 436,50 kr.
8,36 kr. 836,00 kr.
7,53 kr. 1.882,50 kr.
Full Reel (Order in multiples of 700)
6,93 kr. 4.851,00 kr.
6,09 kr. 8.526,00 kr.
5,71 kr. 11.991,00 kr.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
Mini SIM
6 Contact
1 Row
SMD/SMT
1 A
PCB Mount
Gold
Reel
Cut Tape
Brand: GCT
Contact Material: Phosphor Bronze
Height: 3.44 mm
Housing Material: Thermoplastic (TP)
Insertion - Extraction Style: Push-Pull
Insulation Resistance: 1 GOhms
Mating Cycles: 5000
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Memory Card Connectors
Series: SIM2070
Factory Pack Quantity: 700
Subcategory: Memory Connectors & Sockets
Voltage Rating: 50 V
Unit Weight: 1,571 g
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SIM Card Connectors

GCT SIM Card Connectors feature various products for nano (4ff), micro (3ff), and mini (2ff) SIM cards that conform to the GSM11.11 standards. The Subscriber Identity Module (SIM) is a small smart card that is designed to store a subscriber's identity, security, authentication, and personal information in a mobile network. These GCT SIM card connectors are fully RoHS and REACH compliant.