BG125-06-A-1-1-0440-N-D

GCT
640-BG125-6A1144ND
BG125-06-A-1-1-0440-N-D

Mfr.:

Description:
Board to Board & Mezzanine Connectors 6w, 2.54mm Pitch Socket, SIL, SMT, Vert, D/Ent, R1, GF, Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.942

Stock:
3.942 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,40 kr. 3,40 kr.
3,38 kr. 33,80 kr.
2,61 kr. 65,25 kr.
2,41 kr. 274,74 kr.
2,16 kr. 574,56 kr.
2,06 kr. 2.113,56 kr.
1,76 kr. 4.414,08 kr.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
6 Position
2.54 mm (0.1 in)
1 Row
Solder
Vertical
3 A
- 40 C
+ 105 C
Gold
Phosphor Bronze
Nylon
BG125
Tube
Brand: GCT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 38
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99