BF100-10-A-D-1-0640-L-C

GCT
640-BF110AD10640-LC
BF100-10-A-D-1-0640-L-C

Mfr.:

Description:
Board to Board & Mezzanine Connectors 10w, 2mm Pitch Socket, DIL, SMT, Vert, W/Peg, GF, T+R+F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
4,17 kr. 4,17 kr.
3,65 kr. 36,50 kr.
3,34 kr. 83,50 kr.
3,01 kr. 301,00 kr.
2,75 kr. 687,50 kr.
Full Reel (Order in multiples of 850)
2,22 kr. 1.887,00 kr.
2,08 kr. 3.536,00 kr.
1,89 kr. 17.671,50 kr.
1,80 kr. 35.190,00 kr.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
BF100
Reel
Cut Tape
Brand: GCT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 850
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

2mm B2B SIL/DIL Sockets & Headers

GCT 2mm B2B SIL/DIL Sockets & Headers offer a 2A current rating, 20mΩ contact resistance, and 500VAC dielectric withstanding voltage. These SIL/DIL sockets feature 2mm pitch, a single-row design, straight orientation, and carry 2 to 40 contacts. The BF085 has a top-entry design and through-hole PCB mounting type, while the BF090 is a surface-mount PCB type with dual-entry construction. GCT 2mm B2B SIL Sockets operate in the -40°C to +105°C temperature range.