TSP-S2AA1-H11

Formerica Optoelectronics
216-TSP-S2AA1-H11
TSP-S2AA1-H11

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers SFP, 100Base-EX Single-Mode Fiber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
485,05 kr. 485,05 kr.
373,75 kr. 3.737,50 kr.
371,73 kr. 37.173,00 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
Formerica
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
1310 nm
155 MBd
Singlemode
SFP
2 ns
Laser
3.3 V
- 40 C
+ 85 C
Ethernet
LC
30 km
Transceiver
Bulk
Brand: Formerica Optoelectronics
Fall Time: 2 ns
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 2
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99