TAS-A1NA1-111

Formerica Optoelectronics
216-TAS-A1NA1-111
TAS-A1NA1-111

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers SFP+, 10GBASE-LR Multi-Mode Fiber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
846,78 kr. 846,78 kr.
780,69 kr. 7.806,90 kr.

Product Attribute Attribute Value Select Attribute
Formerica
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
1310 nm
10 GBd
Multimode
SFP+
30 ps
Laser
3.3 V
0 C
+ 70 C
Ethernet
LC
220 m
Transceiver
Brand: Formerica Optoelectronics
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 2
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
ECCN:
EAR99