11P-223J-50

Fastron
434-03-223J
11P-223J-50

Mfr.:

Description:
RF inductors - Leaded RF CHOKE 22mH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
4,54 kr. 1.135,00 kr.
4,49 kr. 2.245,00 kr.
4,10 kr. 4.100,00 kr.
3,96 kr. 11.880,00 kr.
3,83 kr. 19.150,00 kr.

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
Pluggable Inductor
Radial
10.5 mm x 15 mm
Unshielded
22 mH
5 %
80 mA
39 Ohms
- 55 C
+ 125 C
50
250 kHz
Standard
PCB Mount
15 mm
10.5 mm
Ferrite
11P
Bulk
Application: RF
Brand: Fastron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Lead Diameter: 0.7 mm
Lead Spacing: 5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Test Frequency: 20 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

11P/HC Fixed Inductors

Fastron 11P/HC Fixed Inductors are designed for high currents and feature a ferrite core material and PCB mounting style. The series offers a 10µH to 150mH inductance range, 35mA to 6.6A DC current range, and up to 10% tolerance. These inductors are available in shielded and unshielded options and with shorter leads. Fastron 11P/HC Fixed Inductors operate in a -55°C to +125°C temperature range.