BC832

Fanstel
308-BC832
BC832

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Compact nRF52832 BLE 5.4 module, 512KB flash,64KB RAM, chip antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.411

Stock:
5.411 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
69,23 kr. 69,23 kr.
60,13 kr. 601,30 kr.
56,99 kr. 1.424,75 kr.
52,59 kr. 5.259,00 kr.
50,06 kr. 12.515,00 kr.
48,19 kr. 24.095,00 kr.
Full Reel (Order in multiples of 1000)
46,48 kr. 46.480,00 kr.
5.000 Quote

Product Attribute Attribute Value Select Attribute
Fanstel
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BC832
BLE, Bluetooth 5.0
I2C, SPI, UART
4 dBm
- 96 dBm
2.4 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna: Chip
Brand: Fanstel
Core: ARM Cortex M4F
Dimensions: 7.8 mm x 8.8 mm x 1.3 mm
Height: 1.3 mm
Length: 7.8 mm
Memory Size: 64 kB, 512 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Range: 50 m
Sensitivity: - 96 dBm
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.4 mA
Supply Current Transmitting: 5.3 mA
Width: 8.8 mm
Unit Weight: 2,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

BC832 Micro BLE 5.0 Module for Wearable IoTs

Fanstel BC832 Micro BLE 5.0 Module for Wearable IoTs is an NFC module that uses the Nordic nRF52832 SoC and features an integrated chip antenna. The BC832 is small at only 7.8x8.8x1.3mm and has 16 castellated pins for applications needing a limited number of GPIOs. Additional 20 LGA (Land Grid Array) pins provide access to all nRF52832 GPIO pins.