FMWGS6024

Fairview Microwave
67-FMWGS6024
FMWGS6024

Mfr.:

Description:
High Frequency / RF Relays WR-137 Waveguide Electromechanical Relay Latching Switch SPDT 8.2 GHz Max Frequency, 12,000 Watts C Band CPR-137F Flange

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
11.240,80 kr. 11.240,80 kr.

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: High Frequency / RF Relays
SPDT
8.2 GHz
12 kW
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: High Frequency Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 713,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620050
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE