FMMT6016

Fairview Microwave
67-FMMT6016
FMMT6016

Mfr.:

Description:
RF Detector Tunnel Diode Zero Bias Detector, 2 GHz to 6 GHz, SMA, Negative Video Out, +17 dBm max Pin, 5 nsec Pulse Risetime

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.823,03 kr. 3.823,03 kr.
3.709,78 kr. 37.097,80 kr.

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Detector
2 GHz to 6 GHz
1000 mV/mW
+ 115 C
- 65 C
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Detector
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709650
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE