9578283402

Fair-Rite
623-9578283402
9578283402

Mfr.:

Description:
Ferrite Cores & Accessories 78 EER Core EER28/34 Ind 2600 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
13,73 kr. 13,73 kr.
9,47 kr. 94,70 kr.
7,76 kr. 194,00 kr.
7,25 kr. 362,50 kr.
6,74 kr. 674,00 kr.
5,66 kr. 1.584,80 kr.
5,38 kr. 3.012,80 kr.
5,27 kr. 5.902,40 kr.
5,15 kr. 12.978,00 kr.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
95
Ferrite Cores
Ungapped
EER Core
28.5 x 16.9 x 11.4
2.6 uH
25 %
78
Bulk
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inside Height: 12.5 mm
Inside Length: 21.2 mm
Inside Width: 9.9 mm
Outside Height: 11.4 mm
Outside Length: 28.5 mm
Outside Width: 16.9 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 280
Subcategory: Ferrites
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

TARIC:
8504901110
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99

Power Inductive EER Cores

Fair-Rite Power Inductive EER Cores have been designed to make optimum use of a given volume of ferrite material for maximum throughput power. The structure, which includes a round center post, approaches a nearly uniform cross-sectional area throughout the core and provides a winding area that minimizes winding losses. EER Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. Fair-Rite Power Inductive EER Cores are available in a range of sizes from EER25.5/18 to EER49/54 and three materials with initial permeability ranging from 2300 to 3000.