6698404121

Fair-Rite
623-6698404121
6698404121

Mfr.:

Description:
Ferrite Cores & Accessories 98 PQ Core PQ40/40 Ind 6720 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 56 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
33,87 kr. 33,87 kr.
26,33 kr. 263,30 kr.
19,99 kr. 499,75 kr.
19,47 kr. 973,50 kr.
17,16 kr. 1.801,80 kr.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
66
Ferrite Cores
Ungapped
PQ Core
40.5 x 27.93 x 19.88
6.72 uH
25 %
98
Bulk
Brand: Fair-Rite
Inside Diameter: 14.7 mm
Inside Height: 14.75 mm
Inside Length: 36.4 mm
Inside Width: 14.75 mm
Outside Height: 19.88 mm
Outside Length: 40.5 mm
Outside Width: 27.93 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 105
Subcategory: Ferrites
Unit Weight: 97 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

TARIC:
8504901100
CNHTS:
8505190090
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99

PQ Cores

Fair-Rite PQ Core configuration was developed for use in power applications. The large surface area to volume of the core aids in heat dissipation. PQ cores are employed both in filter and transformer designs for Switch Mode Power Supplies. Fair-Rite Products PQ Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. PQ Cores are available in a range of sizes from PQ20/16 to PQ50/50 and 3 materials with Initial Permeability ranging from 2300 to 3000.