6578130121

Fair-Rite
623-6578130121
6578130121

Mfr.:

Description:
Ferrite Cores & Accessories 78 EP Core EP13 Ind 1600 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 556

Stock:
556 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 556 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,74 kr. 6,74 kr.
4,69 kr. 46,90 kr.
4,03 kr. 100,75 kr.
4,00 kr. 200,00 kr.
3,52 kr. 352,00 kr.
2,86 kr. 715,00 kr.
2,78 kr. 1.390,00 kr.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
65
Ferrite Cores
EP Core
EP 13
1.6 uH
25 %
78
Bulk
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inside Diameter: 8.8 mm
Inside Height: 4.7 mm
Outside Diameter: 12.5 mm
Outside Length: 6.5 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 2016
Subcategory: Ferrites
Unit Weight: 2,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

TARIC:
8504901110
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99

Power Inductor EP Cores

Fair-Rite Power Inductor EP Cores are designed to reduce the effect of residual air gap upon the effective permeability of the core, minimizing coil volume for a given inductance. Fair-Rite EP Cores also provide a high degree of isolation from adjacent components and are advantageously used in low power devices, matching, and broadband transformers.