6578070121

Fair-Rite
623-6578070121
6578070121

Mfr.:

Description:
Ferrite Cores & Accessories 78 EP Core EP7 Ind 990 nH 25% TOL
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
Minimum: 3402   Multiples: 3402
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2,24 kr. 7.620,48 kr.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
65
Ferrite Cores
EP Core
EP 7
990 nH
25 %
78
Bulk
Brand: Fair-Rite
Inside Diameter: 3.3 mm
Inside Height: 2.7 mm
Outside Diameter: 7.2 mm
Outside Height: 3.7 mm
Outside Length: 9.2 mm
Outside Width: 6.4 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 3402
Subcategory: Ferrites
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

TARIC:
8504901110
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99

Power Inductor EP Cores

Fair-Rite Power Inductor EP Cores are designed to reduce the effect of residual air gap upon the effective permeability of the core, minimizing coil volume for a given inductance. Fair-Rite EP Cores also provide a high degree of isolation from adjacent components and are advantageously used in low power devices, matching, and broadband transformers.