5943001101

Fair-Rite
623-5943001101
5943001101

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 43 Toroid T13/7.9/6.4-43

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.859

Stock:
1.859
Can Dispatch Immediately
On Order:
15.780
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,14 kr. 3,14 kr.
2,33 kr. 23,30 kr.
2,06 kr. 51,50 kr.
1,87 kr. 93,50 kr.
1,73 kr. 173,00 kr.
1,47 kr. 367,50 kr.
1,28 kr. 640,00 kr.
1,16 kr. 1.160,00 kr.
1,07 kr. 2.675,00 kr.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
59
Bulk
43
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 3156
Subcategory: Ferrites
Tradename: 43 Material
Type: Ring Core
Unit Weight: 2,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.