Depth Camera D435e-f

FRAMOS
194-308233
Depth Camera D435e-f

Mfr.:

Description:
Cameras & Camera Modules Depth Camera D435e-f (Camera Only) powered by Intel RealSense D430 depth module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
6.672,22 kr. 6.672,22 kr.

Product Attribute Attribute Value Select Attribute
FRAMOS
Product Category: Cameras & Camera Modules
Cameras
1280 x 720
Ethernet
30 fps
12 V to 24 V
0 C
+ 60 C
100 mm x 47 mm x 38 mm
Brand: FRAMOS
Series: D400e-f
Subcategory: Cameras & Accessories
Part # Aliases: 308233
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99

D435e-f Industrial Depth Camera

FRAMOS D435e-f Industrial Depth Camera is built with Intel® RealSense™ technology. This camera includes industrial M12 Ethernet and M8 power connectors. The D435e-f camera consists of an IR pass filter that improves the sensing capabilities of the camera, even in challenging lighting conditions. This camera features a 1280 x 720 maximum depth resolution, an Inertial Measurement Unit (IMU), a 30fps maximum depth frame rate, and an RGB sensor. The D435e-f camera is compatible with the Cross-platform SDK for Intel RealSense devices, enabling multiple wrappers, programming languages, and sample code. This camera is ideal for applications such as OEMs and integrators.