BT900-SC

Ezurio
239-BT900-SC
BT900-SC

Mfr.:

Description:
Bluetooth Modules - 802.15.1 RF TXRX MOD BLUETOOTHU.FL SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.051

Stock:
4.051 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
162,11 kr. 162,11 kr.
155,09 kr. 7.754,50 kr.
147,93 kr. 14.793,00 kr.
1.000 Quote

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BT900
BLE, Bluetooth 4.0
GPIO, I2C, SPI, UART
8 dBm
3 Mb/s
- 90 dBm
2.44 GHz
1.8 V
3.6 V
- 40 C
+ 85 C
Bulk
Antenna: External w/U.FL Connector
Antenna Connector Type: U.FL
Brand: Ezurio
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2.5 mm
Length: 19 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 90 dBm
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: BT900
Width: 12.5 mm
Part # Aliases: BT900-SC-03
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

BT900 Bluetooth Modules

Ezurio BT900 modules reduce the engineering burden and design risk of integrating Bluetooth and Bluetooth Low Energy into an OEM device. The BT900's 19mm x 12.5mm form factor, optimized power schemes and smartBASIC language provide a secure, stable Bluetooth environment for any embedded design. Ezurio BT900 modules are available in BT900-SA (int. antenna) and BT900-SC (uFL connector) variants.