453-00172C

Ezurio
239-453-00172C
453-00172C

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Dual-Mode Module, Vela IF820, MHF4, Cut Tape, CYW20820

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
66,62 kr. 66,62 kr.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
Vela IF820
I2C, SPI, UART, USB
1 Mb/s
2.4 GHz
2.6 V
3.3 V
- 40 C
+ 85 C
Cut Tape
Antenna Connector Type: MHF4L
Brand: Ezurio
Height: 2.15 mm
Length: 7.5 mm
Memory Size: 256 kB
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Vela
Width: 7.15 mm
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

Vela IF820 BLUETOOTH® 5x Dual-Mode Modules

Ezurio Vela IF820 BLUETOOTH® 5x Dual-Mode modules allow a single module to cover Classic Bluetooth and migration to Bluetooth with a single part. These modules are based on Infineon Technologies AIROC™ CYW20820 SoC. The Vela IF820 modules feature software flexibility, low-power operation for battery IoT, and a wide range of MCU peripherals. These modules operate at -40°C to 85°C temperature range, 2.6V to 3.3V supply voltage range, and 2.4GHz frequency. The Vela IF820 modules are ideally used in home automation, asset tracking devices, secure medical peripherals, and industrial IoT sensors.