453-00170R

Ezurio
239-453-00170R
453-00170R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Lyra 24S - Bluetooth v5.3 SIP Module with various antenna options (Silicon Labs EFR32BG24) - Tape / Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.138

Stock:
2.138 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
46,18 kr. 46,18 kr.
45,21 kr. 2.260,50 kr.
44,98 kr. 4.498,00 kr.
Full Reel (Order in multiples of 2500)
44,98 kr. 112.450,00 kr.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
Lyra 24
BLE
I2C, SPI, UART
10 dBm
2.4 GHz
1.8 V
3.8 V
- 40 C
+ 105 C
Reel
Cut Tape
Antenna: Integrated
Brand: Ezurio
Core: ARM Cortex M33
Dimensions: 7 mm x 7 mm x 1.18 mm
Height: 1.18 mm
Length: 7 mm
Memory Size: 256 kB
Moisture Sensitive: Yes
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.1 mA
Supply Current Transmitting: 23.4 mA
Tradename: Lyra
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99