453-00142R

Ezurio
239-453-00142R
453-00142R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Lyra 24P - Bluetooth v5.3 PCB Module (10dBm) with integrated antenna (Silicon Labs EFR32BG24 ARM Cortex-M33)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 959

Stock:
959 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
43,34 kr. 43,34 kr.
42,45 kr. 2.122,50 kr.
42,30 kr. 4.230,00 kr.
Full Reel (Order in multiples of 1000)
42,30 kr. 42.300,00 kr.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
Lyra 24
BLE
I2C, SPI, UART
20 dBm
2.4 GHz
1.8 V
3.8 V
- 40 C
+ 105 C
Reel
Cut Tape
Antenna: Integrated
Brand: Ezurio
Core: ARM Cortex M33
Dimensions: 15 mm x 12.9 mm x 2.15 mm
Height: 2.15 mm
Length: 15 mm
Memory Size: 256 kB
Moisture Sensitive: Yes
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 4.5 mA
Supply Current Transmitting: 18.8 mA
Tradename: Lyra
Width: 12.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99