453-00091C

Ezurio
239-453-00091C
453-00091C

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Lyra series - Bluetooth v5.3 SIP Module with various antenna options (Silicon Labs EFR32BG22 ARM Cortex-M33)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.229

Stock:
2.229 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
30,36 kr. 30,36 kr.
29,69 kr. 1.484,50 kr.
29,47 kr. 2.947,00 kr.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
Lyra
I2C, SPI, UART
2.4 GHz
1.8 V
3.8 V
- 40 C
+ 105 C
Cut Tape
Brand: Ezurio
Memory Size: 512 kB
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Voltage: 1.8 V to 3.8 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 625
Subcategory: Wireless & RF Modules
Tradename: Lyra
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

Lyra Series BLUETOOTH® 5.3 Modules

Ezurio Lyra Series BLUETOOTH® 5.3 Modules, based on the Silicon Labs EFR32BG22 SoC, provide a turnkey solution for adding Bluetooth wireless connectivity to any application. The Lyra Series Modules feature low-power operation, making them ideal for battery-powered devices. These devices also come with fully upgradeable, robust software stacks, worldwide regulatory certifications, advanced development and debugging tools, and support that will minimize and simplify the engineering and development process, helping to accelerate time-to-market.