MA440

Extech
685-MA440
MA440

Mfr.:

Description:
Clamp Multimeters & Accessories Clamp Meter, 400A AC W/NCV

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
465,28 kr. 465,28 kr.

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Clamp Multimeters
Auto
LCD
Brand: Extech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Hold: Data Hold
Frequency: 1 MHz
Height: 41 mm
Length: 228 mm
Maximum AC Current: 400 A
Product Type: Multimeters
Series: MA440
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 600 VAC, 600 VDC
Width: 77 mm
Unit Weight: 265 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030310090
USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99

MA130 Mini 200A AC Clamp Meter

Extech MA130 Mini 200A AC Clamp Meter is ideal for taking measurements in tight situations. The easy-to-use mini pocket-sized design features a backlit LCD display and a 0.6" (16mm) jaw size that fits conductors up to 300MCM. Manual ranging current measurements are available in three ranges. Other features include a Data Hold to freeze the reading on the display and Max Hold to record the maximum current reading.

MA440 Series 400A Clamp Meters + NCV

EXTECH Instruments MA440 Series 400A Clamp Meters + NCV are offered in three models, with or without True RMS and AC or AC/DC current functions. The True RMS model provides accurate readings of non-sinusoidal waveforms. The DC Current model has functions for automotive applications, and the Type K model has functions for applications that require temperature measurements. MA440 pocket-sized meters are fully loaded with multimeter functions and a built-in non-contact voltage (NCV) detector.
Learn More