VMCGN65-440-L

Essentra
144-VMCGN65-440-L
VMCGN65-440-L

Mfr.:

Description:
Racks & Rack Cabinet Accessories Card Guide,Vert Mnt,Blue,65MM Hgt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
58,56 kr. 58,56 kr.
56,92 kr. 284,60 kr.
55,80 kr. 558,00 kr.
49,01 kr. 1.225,25 kr.
41,63 kr. 4.163,00 kr.
41,33 kr. 8.266,00 kr.
40,21 kr. 20.105,00 kr.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Card Guides
Vertical Card Guide
Blue
18 mm
Polystyrene (PS)
Brand: Essentra
Depth / Thickness: 8 mm
Dimensions: 65 mm x 18 mm x 8 mm
Features: Screw Mount 4/40 Insert
Length / Height: 65 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 100
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA