VMCGN160-M3-L-K

Essentra
144-VMCGN160-M3-L-K
VMCGN160-M3-L-K

Mfr.:

Description:
Racks & Rack Cabinet Accessories Crd Gd,Vert Mnt W Hrdwr,Blue,160MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
55,20 kr. 55,20 kr.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Card Guides
Vertical Card Guide
Blue
160 mm
18 mm
Polystyrene (PS)
Brand: Essentra
Depth / Thickness: 8 mm
Features: Screw Mount M3 Insert
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 100
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
3926909090
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA